Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73415-1104Copy
Manufacturer Standard Lead Time19 weeks
Order Code1909243
Product Range73366 Series
Also Known As734151104, 734151104, 73415-1104
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.740 (CNY72.0262) |
| 10+ | CNY57.720 (CNY65.2236) |
| 100+ | CNY50.490 (CNY57.0537) |
| 250+ | CNY45.160 (CNY51.0308) |
| 500+ | CNY42.570 (CNY48.1041) |
| 1000+ | CNY37.240 (CNY42.0812) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.74 (CNY72.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73415-1104Copy
Manufacturer Standard Lead Time19 weeks
Order Code1909243
Product Range73366 Series
Also Known As734151104, 734151104, 73415-1104
Technical Datasheet
Connector TypeMCX Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationSurface Mount Horizontal
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product Range73366 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 73415-1104 is a right angle MCX Jack with brass body, gold-plated beryllium copper contacts. This 73415 series jack has PTFE insulation, surface mount horizontal termination and PCB mounting.
Applications
Industrial
Technical Specifications
Connector Type
MCX Coaxial
Coaxial Termination
Surface Mount Horizontal
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (15-Jan-2019)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
73366 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
