Print Page
596 In Stock
Need more?
596 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.140 (CNY44.2282) |
| 10+ | CNY33.280 (CNY37.6064) |
| 100+ | CNY28.260 (CNY31.9338) |
| 250+ | CNY26.200 (CNY29.606) |
| 500+ | CNY25.710 (CNY29.0523) |
| 1000+ | CNY25.210 (CNY28.4873) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.14 (CNY44.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73415-1001
Order Code2612345
Product Range73415
Also Known AsGTIN UPC EAN: 800755970708
Technical Datasheet
Connector TypeMMCX Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product Range73415
SVHCLead (14-Jun-2023)
Product Overview
The 73415-1001 is a MMCX right angle PCB Jack receptacle with gold plated contacts designed to provide reliable electronic performance from DC to 6GHz. This 73415 series MMCX compact and lightweight connectors is ideal for space-critical applications. The mechanical stability is maintained via a snap-on interface that uses no slotting in the outer conductor. Typical applications include wireless/PCS devices, telecommunications, GPS receivers and consumer electronics.
- Microminiature design allows for use in space-critical applications
- Snap-on coupling reduces installation time
Technical Specifications
Connector Type
MMCX Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (14-Jun-2023)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
73415
Alternatives for 73415-1001
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134

