Print Page
57 In Stock
200 more incoming. You can reserve stock now
57 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.870 (CNY42.7931) |
| 10+ | CNY28.410 (CNY32.1033) |
| 100+ | CNY27.270 (CNY30.8151) |
| 250+ | CNY25.630 (CNY28.9619) |
| 500+ | CNY24.350 (CNY27.5155) |
| 1000+ | CNY22.640 (CNY25.5832) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.87 (CNY42.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73415-0971
Order Code1909283
Product Range73415
Also Known AsGTIN UPC EAN: 800753291768
Technical Datasheet
Connector TypeMMCX Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG178, RG196
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range73415
SVHCLead (14-Jun-2023)
Product Overview
The 73415-0971 is a crimp MMCX Straight Plug for use with RG178 and RG196 RF coaxial cables. It has gold-plated brass body with centre contact and a PTFE insulator.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
MMCX Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG178, RG196
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (14-Jun-2023)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
73415
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001406

