Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73412-0508
Order Code3107337
Product Range73412 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.960 (CNY33.8548) |
| 10+ | CNY28.770 (CNY32.5101) |
| 100+ | CNY27.580 (CNY31.1654) |
| 250+ | CNY25.820 (CNY29.1766) |
| 500+ | CNY24.600 (CNY27.798) |
| 1000+ | CNY24.540 (CNY27.7302) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.96 (CNY33.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73412-0508
Order Code3107337
Product Range73412 Series
Technical Datasheet
Cable Length - Imperial2"
Connector to ConnectorMCRF Plug to MCRF Plug
Cable Length - Metric50mm
Coaxial Cable Type1.32mm
Connector Type AU.FL Plug
Connector Type BU.FL Plug
Impedance50ohm
Jacket ColourGrey
Product Range73412 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
2"
Cable Length - Metric
50mm
Connector Type A
U.FL Plug
Impedance
50ohm
Product Range
73412 Series
Connector to Connector
MCRF Plug to MCRF Plug
Coaxial Cable Type
1.32mm
Connector Type B
U.FL Plug
Jacket Colour
Grey
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
