Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73404-2270Copy
Manufacturer Standard Lead Time19 weeks
Order Code1909318
Product Range73404 Series
Also Known As734042270, 734042270, 73404-2270
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.720 (CNY57.3136) |
| 10+ | CNY43.030 (CNY48.6239) |
| 100+ | CNY41.870 (CNY47.3131) |
| 250+ | CNY40.710 (CNY46.0023) |
| 500+ | CNY39.550 (CNY44.6915) |
| 1000+ | CNY38.380 (CNY43.3694) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.72 (CNY57.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73404-2270Copy
Manufacturer Standard Lead Time19 weeks
Order Code1909318
Product Range73404 Series
Also Known As734042270, 734042270, 73404-2270
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product Range73404 Series
SVHCLead (10-Jun-2022)
Product Overview
- Subminiature design
- Frequency range DC to 4 GHz
- Snap-on coupling
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (10-Jun-2022)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
4GHz
Product Range
73404 Series
Technical Docs (2)
Alternatives for 73404-2270
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216
