Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73391-0260
Order Code3865377
Product Range73391 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.370 (CNY44.4881) |
| 10+ | CNY32.900 (CNY37.177) |
| 100+ | CNY28.430 (CNY32.1259) |
| 250+ | CNY28.420 (CNY32.1146) |
| 500+ | CNY28.410 (CNY32.1033) |
| 1000+ | CNY28.400 (CNY32.092) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.37 (CNY44.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73391-0260
Order Code3865377
Product Range73391 Series
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG174, RG188, RG316
Contact MaterialBeryllium Copper
Contact PlatingGold Flash Plated Contacts
Frequency Max3GHz
Connector MountingCable Mount
Product Range73391 Series
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG174, RG188, RG316
Contact Plating
Gold Flash Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
3GHz
Product Range
73391 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
