Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73391-0083Copy
Manufacturer Standard Lead Time17 weeks
Order Code2612349
Product Range73391 Series
Also Known As733910083, 733910083, 73391-0083
Your Part Number
2,015 In Stock
3,520 more incoming. You can reserve stock now
2,015 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.010 (CNY50.8613) |
| 10+ | CNY43.080 (CNY48.6804) |
| 100+ | CNY41.150 (CNY46.4995) |
| 250+ | CNY39.210 (CNY44.3073) |
| 500+ | CNY37.720 (CNY42.6236) |
| 1000+ | CNY37.660 (CNY42.5558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.01 (CNY50.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73391-0083Copy
Manufacturer Standard Lead Time17 weeks
Order Code2612349
Product Range73391 Series
Also Known As733910083, 733910083, 73391-0083
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPCB Mount
Product Range73391 Series
SVHCLead (27-Jun-2024)
Product Overview
SMA right-angle PCB jack designed for mode free operation from DC to 18GHz. It ensures a high degree of mechanical strength and durability.
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (27-Jun-2024)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
73391 Series
Alternatives for 73391-0083
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
