Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73391-0080Copy
Manufacturer Standard Lead Time17 weeks
Order Code2579835
Product Range73391 Series
Also Known As733910080, 733910080, 73391-0080
Your Part Number
3,345 In Stock
Need more?
3,345 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.520 (CNY32.2276) |
| 10+ | CNY24.260 (CNY27.4138) |
| 100+ | CNY20.620 (CNY23.3006) |
| 250+ | CNY19.330 (CNY21.8429) |
| 500+ | CNY19.110 (CNY21.5943) |
| 1000+ | CNY18.880 (CNY21.3344) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.52 (CNY32.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73391-0080Copy
Manufacturer Standard Lead Time17 weeks
Order Code2579835
Product Range73391 Series
Also Known As733910080, 733910080, 73391-0080
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPCB Mount
Product Range73391 Series
SVHCLead (27-Jun-2024)
Product Overview
The 73391-0080 is a SMA Right Angle PCB Jack with nickel plated finish designed for mode-free operation from DC to 18GHz. This 73391 series SMA connector ensures a high degree of mechanical strength and durability. Molex SMA connector is high-performance subminiature connector for microwave frequencies. The threaded coupling insures uniform contact of the outer conductors, which enables the SMA to minimize reflections and attenuation at higher frequencies while providing a high degree of mechanical strength and durability.
- Subminiature design
- Space-saving vertical mating
- Threaded coupling ensures connector will not decouple in vibration intensive applications
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (27-Jun-2024)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
73391 Series
Alternatives for 73391-0080
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003867
