
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.000 (CNY55.370) |
| 10+ | CNY41.680 (CNY47.0984) |
| 100+ | CNY35.480 (CNY40.0924) |
| 250+ | CNY33.240 (CNY37.5612) |
| 500+ | CNY31.680 (CNY35.7984) |
| 1000+ | CNY29.140 (CNY32.9282) |
Product Information
Product Overview
The 73391-0060 is a SMA Jack receptacle with brass body, gold-plated beryllium copper contacts, solder termination and PCB mounting. This 73391 series jack has PTFE insulation, ensures connector will not decouple in vibration intensive applications, space saving vertical mating. The SMA RF connector designed for mode-free operation from DC to 18GHz, SMA connector ensures a high degree of mechanical strength and durability. The SMA connector is a high-performance subminiature connector for microwave frequencies. The threaded coupling insures uniform contact of the outer conductors, which enables the SMA to minimize reflections and attenuation at higher frequencies while providing a high degree of mechanical strength and durability.
- Subminiature design - space-saving vertical mating
- Threaded coupling ensures connector will not decouple in vibration intensive applications
Technical Specifications
SMA Coaxial
Through Hole Vertical
-
Gold Plated Contacts
PCB Mount
Lead (27-Jun-2024)
Straight Jack
50ohm
Beryllium Copper
18GHz
73391 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
