Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73386-0850Copy
Manufacturer Standard Lead Time20 weeks
Order Code1909192
Product Range73386 Series
Also Known As733860850, 73386-0850
Your Part Number
984 In Stock
Need more?
984 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.760 (CNY87.8688) |
| 10+ | CNY69.990 (CNY79.0887) |
| 25+ | CNY65.840 (CNY74.3992) |
| 100+ | CNY61.180 (CNY69.1334) |
| 250+ | CNY57.030 (CNY64.4439) |
| 500+ | CNY54.950 (CNY62.0935) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.76 (CNY87.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73386-0850Copy
Manufacturer Standard Lead Time20 weeks
Order Code1909192
Product Range73386 Series
Also Known As733860850, 73386-0850
Technical Datasheet
Convert From Coax TypeMCRF
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range73386 Series
Product Overview
- Subminiature design
- Threaded coupling
Technical Specifications
Convert From Coax Type
MCRF
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
73386 Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359
