Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73386-0840Copy
Manufacturer Standard Lead Time22 weeks
Order Code1909178
Product Range73386 Series
Also Known As733860840, 73386-0840
Your Part Number
386 In Stock
Need more?
386 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.170 (CNY98.5021) |
| 10+ | CNY66.040 (CNY74.6252) |
| 25+ | CNY63.540 (CNY71.8002) |
| 50+ | CNY61.040 (CNY68.9752) |
| 100+ | CNY58.530 (CNY66.1389) |
| 250+ | CNY57.360 (CNY64.8168) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.17 (CNY98.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73386-0840Copy
Manufacturer Standard Lead Time22 weeks
Order Code1909178
Product Range73386 Series
Also Known As733860840, 73386-0840
Technical Datasheet
Convert From Coax TypeSSMCX
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range73386 Series
Product Overview
The 73386-0840 is a RF/coaxial Straight Adapter with SSMCX jack to SMA plug connection.
- 50Ω Impedance
Applications
Aerospace, Defence, Military, Commercial, Consumer Electronics, Industrial, Medical, Portable Devices, Test & Measurement
Technical Specifications
Convert From Coax Type
SSMCX
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
73386 Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004264
