Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73386-0202Copy
Manufacturer Standard Lead Time16 weeks
Order Code1909181
Product Range73386 Series
Also Known As733860202, 73386-0202
Your Part Number
2,290 In Stock
Need more?
2,290 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.500 (CNY50.285) |
| 10+ | CNY37.080 (CNY41.9004) |
| 25+ | CNY37.020 (CNY41.8326) |
| 100+ | CNY34.380 (CNY38.8494) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.50 (CNY50.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73386-0202Copy
Manufacturer Standard Lead Time16 weeks
Order Code1909181
Product Range73386 Series
Also Known As733860202, 73386-0202
Technical Datasheet
Convert From Coax TypeSMB
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range73386 Series
Product Overview
The 73386-0202 is a SMB Jack to SMA Jack RF Adapter with stainless steel body and gold-plated beryllium copper contacts. This 73386 series adapter has PTFE insulation. The between series RF/microwave adapter provides transitions between popular coaxial connectors of differing interface (series).
- Transitions between interfaces - Provides product versatility
- Low-profile design - Meets slimmer equipment needs
- Wide range of applications - Provides customer flexibility
- 50Ω Impedance
Applications
Industrial, Test & Measurement, Microwave, RF Communications
Technical Specifications
Convert From Coax Type
SMB
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
73386 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
