Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73386-0191Copy
Manufacturer Standard Lead Time21 weeks
Order Code4002302
Product Range73386 Series
Also Known As733860191, 733860191, 73386-0191
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.880 (CNY80.0944) |
| 10+ | CNY66.100 (CNY74.693) |
| 25+ | CNY61.950 (CNY70.0035) |
| 100+ | CNY56.180 (CNY63.4834) |
| 250+ | CNY55.470 (CNY62.6811) |
| 500+ | CNY54.760 (CNY61.8788) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.88 (CNY80.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73386-0191Copy
Manufacturer Standard Lead Time21 weeks
Order Code4002302
Product Range73386 Series
Also Known As733860191, 733860191, 73386-0191
Technical Datasheet
Convert From Coax TypeSMB
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range73386 Series
Technical Specifications
Convert From Coax Type
SMB
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
73386 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
