Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73386-0103Copy
Manufacturer Standard Lead Time18 weeks
Order Code1909191
Product Range73386 Series
Also Known As733860103, 733860103, 73386-0103
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.920 (CNY150.1996) |
| 10+ | CNY130.240 (CNY147.1712) |
| 25+ | CNY122.810 (CNY138.7753) |
| 100+ | CNY111.370 (CNY125.8481) |
| 250+ | CNY104.400 (CNY117.972) |
| 500+ | CNY100.910 (CNY114.0283) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.92 (CNY150.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73386-0103Copy
Manufacturer Standard Lead Time18 weeks
Order Code1909191
Product Range73386 Series
Also Known As733860103, 733860103, 73386-0103
Technical Datasheet
Convert From Coax TypeTNC
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range73386 Series
SVHCLead (21-Jan-2025)
Product Overview
The 73386-0103 is a TNC Plug to SMA Jack Adapter with stainless steel body and gold-plated beryllium copper contacts. This 73386 series adapter has PTFE insulation and brass-plated nickel coupling nut. The between series RF/microwave adapter provides transitions between popular coaxial connectors of differing interface (series).
- Transitions between interfaces - Provides product versatility
- Low-profile design - Meets slimmer equipment needs
- Wide range of applications - Provides customer flexibility
- 50Ω Impedance
Applications
Industrial, Test & Measurement, Microwave, RF Communications
Technical Specifications
Convert From Coax Type
TNC
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (21-Jan-2025)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
73386 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02404
