Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73386-0042Copy
Manufacturer Standard Lead Time17 weeks
Order Code1909179
Product Range73386 Series
Also Known As733860042, 733860042, 73386-0042
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.910 (CNY117.4183) |
| 10+ | CNY96.340 (CNY108.8642) |
| 25+ | CNY89.900 (CNY101.587) |
| 100+ | CNY85.050 (CNY96.1065) |
| 250+ | CNY81.340 (CNY91.9142) |
| 500+ | CNY77.930 (CNY88.0609) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.91 (CNY117.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73386-0042Copy
Manufacturer Standard Lead Time17 weeks
Order Code1909179
Product Range73386 Series
Also Known As733860042, 733860042, 73386-0042
Technical Datasheet
Convert From Coax TypeBNC
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range73386 Series
Product Overview
- Bayonet coupling lock
- Frequency DC to 4 GHz
Technical Specifications
Convert From Coax Type
BNC
Convert To Gender
Jack
Impedance
50ohm
Product Range
73386 Series
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007121
