Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73366-6330Copy
Manufacturer Standard Lead Time20 weeks
Order Code1909244
Product Range73366 Series
Also Known As733666330, 733666330, 73366-6330
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.430 (CNY28.7359) |
| 10+ | CNY24.470 (CNY27.6511) |
| 100+ | CNY23.510 (CNY26.5663) |
| 250+ | CNY22.550 (CNY25.4815) |
| 500+ | CNY21.940 (CNY24.7922) |
| 1000+ | CNY21.000 (CNY23.730) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.43 (CNY28.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73366-6330Copy
Manufacturer Standard Lead Time20 weeks
Order Code1909244
Product Range73366 Series
Also Known As733666330, 733666330, 73366-6330
Technical Datasheet
Connector TypeMCX Coaxial
Connector Body StyleStraight Jack
Impedance50ohm
Coaxial Cable Type0.086" Semi Rigid, RG405
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product Range73366 Series
SVHCLead (04-Feb-2026)
Product Overview
The 73366-6330 is a straight MCX Jack Receptacle with brass body, gold-plated beryllium copper contacts and edge mounting. This 73366 series jack has PTFE insulation and through hole right angle termination.
Applications
Industrial
Technical Specifications
Connector Type
MCX Coaxial
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
73366 Series
Connector Body Style
Straight Jack
Coaxial Cable Type
0.086" Semi Rigid, RG405
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001905
