
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.630 (CNY19.9219) |
| 10+ | CNY16.110 (CNY18.2043) |
| 100+ | CNY13.930 (CNY15.7409) |
| 250+ | CNY13.240 (CNY14.9612) |
| 500+ | CNY13.110 (CNY14.8143) |
| 1000+ | CNY12.960 (CNY14.6448) |
Product Information
Product Overview
The 73366-0061 is a vertical MCX Jack receptacle with brass body, gold-plated beryllium copper contacts and PCB mounting. This 73366 series jack has PTFE insulation and through hole vertical termination. The MCX RF connector is designed for use in any wire-to-board application where quick and easy snap-on mating is needed. MCX subminiature snap-on connector offers a stable and durable connection. The subminiature design allows other electronic assemblies to be densely packaged on the PCB. MCX connector is approximately 30% smaller than SMB connectors are.
- Snap-on coupling reduces instillation time
Technical Specifications
MCX Coaxial
Through Hole Vertical
-
Gold Plated Contacts
PCB Mount
Lead (14-Jun-2023)
Straight Jack
50ohm
Beryllium Copper
6GHz
73366 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
