Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73366-0022Copy
Manufacturer Standard Lead Time19 weeks
Order Code1909250
Product Range73366 Series
Also Known As733660022, 733660022, 73366-0022
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.080 (CNY59.9804) |
| 10+ | CNY48.050 (CNY54.2965) |
| 100+ | CNY42.040 (CNY47.5052) |
| 250+ | CNY37.620 (CNY42.5106) |
| 500+ | CNY35.420 (CNY40.0246) |
| 1000+ | CNY31.150 (CNY35.1995) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.08 (CNY59.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73366-0022Copy
Manufacturer Standard Lead Time19 weeks
Order Code1909250
Product Range73366 Series
Also Known As733660022, 733660022, 73366-0022
Technical Datasheet
Connector TypeMCX Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeLMR-100, RG174, RG188, RG316
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range73366 Series
Product Overview
The 73366-0022 is a crimp MCX Straight Plug for use with RG174, RG188 and RG316 RF coaxial cables. It has nickel-plated zinc alloy body with gold-plated brass centre contact and a PTFE insulator.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
MCX Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
LMR-100, RG174, RG188, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
73366 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
