Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73366-0010Copy
Manufacturer Standard Lead Time22 weeks
Order Code3865376
Product Range73366 Series
Also Known As733660010, 73366-0010
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.830 (CNY34.8379) |
| 10+ | CNY26.210 (CNY29.6173) |
| 100+ | CNY22.280 (CNY25.1764) |
| 250+ | CNY21.950 (CNY24.8035) |
| 500+ | CNY21.610 (CNY24.4193) |
| 1000+ | CNY21.270 (CNY24.0351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.83 (CNY34.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73366-0010Copy
Manufacturer Standard Lead Time22 weeks
Order Code3865376
Product Range73366 Series
Also Known As733660010, 73366-0010
Technical Datasheet
Connector TypeMCX Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeLMR-100, RG174, RG188, RG316
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range73366 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
MCX Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
LMR-100, RG174, RG188, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
73366 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002177
