Print Page
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.350 (CNY169.8955) |
| 10+ | CNY137.680 (CNY155.5784) |
| 25+ | CNY127.690 (CNY144.2897) |
| 100+ | CNY119.450 (CNY134.9785) |
| 250+ | CNY114.070 (CNY128.8991) |
| 500+ | CNY110.460 (CNY124.8198) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.35 (CNY169.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73300-0235Copy
Order Code3703066
Product Range73300
Technical Datasheet
Convert From Coax TypeSMPM
Convert From GenderJack
Convert To Coax TypeSMPM
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range73300
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
SMPM
Convert To Coax Type
SMPM
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
To Be Advised
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
73300
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04

