Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73300-0150Copy
Manufacturer Standard Lead Time15 weeks
Order Code4872698
Product Range73300 Series
Also Known As733000150, 733000150, 73300-0150
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY196.130 (CNY221.6269) |
| 10+ | CNY180.650 (CNY204.1345) |
| 25+ | CNY166.150 (CNY187.7495) |
| 100+ | CNY155.500 (CNY175.715) |
| 250+ | CNY148.060 (CNY167.3078) |
| 500+ | CNY141.350 (CNY159.7255) |
Price for:Each
Minimum: 1
Multiple: 1
CNY196.13 (CNY221.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73300-0150Copy
Manufacturer Standard Lead Time15 weeks
Order Code4872698
Product Range73300 Series
Also Known As733000150, 733000150, 73300-0150
Technical Datasheet
Connector TypeSMPM Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type0.047" Semi Rigid
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max65GHz
Connector MountingCable Mount
Product Range73300 Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Connector Type
SMPM Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
0.047" Semi Rigid
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (05-Nov-2025)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
65GHz
Product Range
73300 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00445
