Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73287-0650Copy
Manufacturer Standard Lead Time26 weeks
Order Code4703419
Product Range73287 Series
Also Known As732870650, 73287-0650
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY650.180 (CNY734.7034) |
| 5+ | CNY604.170 (CNY682.7121) |
| 10+ | CNY558.150 (CNY630.7095) |
| 25+ | CNY525.510 (CNY593.8263) |
| 50+ | CNY502.200 (CNY567.486) |
| 100+ | CNY479.990 (CNY542.3887) |
Price for:Each
Minimum: 1
Multiple: 1
CNY650.18 (CNY734.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73287-0650Copy
Manufacturer Standard Lead Time26 weeks
Order Code4703419
Product Range73287 Series
Also Known As732870650, 73287-0650
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Operating Frequency Max18GHz
Frequency Max18GHz
Connector TypeN Type
Connector GenderPlug
Impedance50ohm
Product Range73287 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
18GHz
Connector Type
N Type
Impedance
50ohm
SVHC
No SVHC (25-Jun-2025)
Operating Frequency Min
-
Frequency Max
18GHz
Connector Gender
Plug
Product Range
73287 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
