Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73287-0620Copy
Order Code4703421
Product Range73287 Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY918.850 (CNY1,038.3005) |
| 5+ | CNY869.690 (CNY982.7497) |
| 10+ | CNY820.530 (CNY927.1989) |
| 25+ | CNY772.700 (CNY873.151) |
| 50+ | CNY738.520 (CNY834.5276) |
| 100+ | CNY731.980 (CNY827.1374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY918.85 (CNY1,038.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73287-0620Copy
Order Code4703421
Product Range73287 Series
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Frequency Max26.5GHz
Operating Frequency Max26.5GHz
Connector TypeSMA
Connector GenderPlug
Impedance50ohm
Product Range73287 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Frequency Max
26.5GHz
Connector Type
SMA
Impedance
50ohm
SVHC
No SVHC (25-Jun-2025)
Operating Frequency Min
-
Operating Frequency Max
26.5GHz
Connector Gender
Plug
Product Range
73287 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
