Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73287-0420Copy
Manufacturer Standard Lead Time26 weeks
Order Code4703391
Product Range73287 Series
Also Known As732870420, 73287-0420
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY852.570 (CNY963.4041) |
| 5+ | CNY792.310 (CNY895.3103) |
| 10+ | CNY732.050 (CNY827.2165) |
| 25+ | CNY689.290 (CNY778.8977) |
| 50+ | CNY658.750 (CNY744.3875) |
| 100+ | CNY638.790 (CNY721.8327) |
Price for:Each
Minimum: 1
Multiple: 1
CNY852.57 (CNY963.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73287-0420Copy
Manufacturer Standard Lead Time26 weeks
Order Code4703391
Product Range73287 Series
Also Known As732870420, 73287-0420
Technical Datasheet
RF Attenuator Interface TypeN Male to N Female
Attenuation10dB
Frequency RangeDC to 18GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-65°C to +125°C
Product Range73287 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Attenuator Interface Type
N Male to N Female
Frequency Range
DC to 18GHz
Impedance
50ohm
Operating Temperature Range
-65°C to +125°C
SVHC
No SVHC (25-Jun-2025)
Attenuation
10dB
Input Power
2W
Attenuator Body Material
Stainless Steel
Product Range
73287 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
