Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73287-0350Copy
Manufacturer Standard Lead Time26 weeks
Order Code4703389
Product Range73287 Series
Also Known As732870350, 73287-0350
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY831.260 (CNY939.3238) |
| 5+ | CNY775.900 (CNY876.767) |
| 10+ | CNY720.540 (CNY814.2102) |
| 25+ | CNY678.550 (CNY766.7615) |
| 50+ | CNY646.180 (CNY730.1834) |
| 100+ | CNY644.340 (CNY728.1042) |
Price for:Each
Minimum: 1
Multiple: 1
CNY831.26 (CNY939.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73287-0350Copy
Manufacturer Standard Lead Time26 weeks
Order Code4703389
Product Range73287 Series
Also Known As732870350, 73287-0350
Technical Datasheet
RF Attenuator Interface TypeN Male to N Female
Attenuation3dB
Frequency RangeDC to 18GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-65°C to +125°C
Product Range73287 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Attenuator Interface Type
N Male to N Female
Frequency Range
DC to 18GHz
Impedance
50ohm
Operating Temperature Range
-65°C to +125°C
SVHC
No SVHC (25-Jun-2025)
Attenuation
3dB
Input Power
2W
Attenuator Body Material
Stainless Steel
Product Range
73287 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
