Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73287-0327Copy
Manufacturer Standard Lead Time16 weeks
Order Code4703394
Product Range73287 Series
Also Known As732870327, 73287-0327
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,986.600 (CNY2,244.858) |
| 5+ | CNY1,846.940 (CNY2,087.0422) |
| 10+ | CNY1,707.280 (CNY1,929.2264) |
| 25+ | CNY1,616.070 (CNY1,826.1591) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,986.60 (CNY2,244.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73287-0327Copy
Manufacturer Standard Lead Time16 weeks
Order Code4703394
Product Range73287 Series
Also Known As732870327, 73287-0327
Technical Datasheet
RF Attenuator Interface Type2.92mm Plug to 2.92mm Jack
Attenuation20dB
Frequency RangeDC to 40GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-65°C to +125°C
Product Range73287 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Attenuator Interface Type
2.92mm Plug to 2.92mm Jack
Frequency Range
DC to 40GHz
Impedance
50ohm
Operating Temperature Range
-65°C to +125°C
SVHC
No SVHC (25-Jun-2025)
Attenuation
20dB
Input Power
2W
Attenuator Body Material
Stainless Steel
Product Range
73287 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
