Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73287-0313Copy
Manufacturer Standard Lead Time16 weeks
Order Code4703414
Product Range73287 Series
Also Known As732870313, 73287-0313
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,848.330 (CNY2,088.6129) |
| 5+ | CNY1,722.030 (CNY1,945.8939) |
| 10+ | CNY1,595.730 (CNY1,803.1749) |
| 25+ | CNY1,502.840 (CNY1,698.2092) |
| 50+ | CNY1,460.330 (CNY1,650.1729) |
| 100+ | CNY1,454.720 (CNY1,643.8336) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,848.33 (CNY2,088.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73287-0313Copy
Manufacturer Standard Lead Time16 weeks
Order Code4703414
Product Range73287 Series
Also Known As732870313, 73287-0313
Technical Datasheet
RF Attenuator Interface Type2.92mm Plug to 2.92mm Jack
Attenuation6dB
Frequency RangeDC to 40GHz
Input Power500mW
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-65°C to +125°C
Product Range73287 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Attenuator Interface Type
2.92mm Plug to 2.92mm Jack
Frequency Range
DC to 40GHz
Impedance
50ohm
Operating Temperature Range
-65°C to +125°C
SVHC
No SVHC (25-Jun-2025)
Attenuation
6dB
Input Power
500mW
Attenuator Body Material
Stainless Steel
Product Range
73287 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
