Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73287-0071
Order Code4703381
Product Range73287 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY420.790 (CNY475.4927) |
| 5+ | CNY403.780 (CNY456.2714) |
| 10+ | CNY386.760 (CNY437.0388) |
| 25+ | CNY364.230 (CNY411.5799) |
| 50+ | CNY362.960 (CNY410.1448) |
Price for:Each
Minimum: 1
Multiple: 1
CNY420.79 (CNY475.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73287-0071
Order Code4703381
Product Range73287 Series
Technical Datasheet
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation7dB
Frequency RangeDC to 18GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-65°C to +125°C
Product Range73287 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
DC to 18GHz
Impedance
50ohm
Operating Temperature Range
-65°C to +125°C
SVHC
No SVHC (25-Jun-2025)
Attenuation
7dB
Input Power
2W
Attenuator Body Material
Stainless Steel
Product Range
73287 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
