Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73287-0040Copy
Manufacturer Standard Lead Time16 weeks
Order Code4703398
Product Range73287 Series
Also Known As732870040, 73287-0040
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY441.320 (CNY498.6916) |
| 5+ | CNY411.440 (CNY464.9272) |
| 10+ | CNY381.550 (CNY431.1515) |
| 25+ | CNY359.200 (CNY405.896) |
| 50+ | CNY330.160 (CNY373.0808) |
| 100+ | CNY324.610 (CNY366.8093) |
Price for:Each
Minimum: 1
Multiple: 1
CNY441.32 (CNY498.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73287-0040Copy
Manufacturer Standard Lead Time16 weeks
Order Code4703398
Product Range73287 Series
Also Known As732870040, 73287-0040
Technical Datasheet
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation4dB
Frequency RangeDC to 18GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-65°C to +125°C
Product Range73287 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
DC to 18GHz
Impedance
50ohm
Operating Temperature Range
-65°C to +125°C
SVHC
No SVHC (25-Jun-2025)
Attenuation
4dB
Input Power
2W
Attenuator Body Material
Stainless Steel
Product Range
73287 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
