Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73287-0030Copy
Manufacturer Standard Lead Time16 weeks
Order Code4703397
Product Range73287 Series
Also Known As732870030, 73287-0030
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY462.360 (CNY522.4668) |
| 5+ | CNY429.710 (CNY485.5723) |
| 10+ | CNY397.060 (CNY448.6778) |
| 25+ | CNY373.940 (CNY422.5522) |
| 50+ | CNY358.990 (CNY405.6587) |
Price for:Each
Minimum: 1
Multiple: 1
CNY462.36 (CNY522.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73287-0030Copy
Manufacturer Standard Lead Time16 weeks
Order Code4703397
Product Range73287 Series
Also Known As732870030, 73287-0030
Technical Datasheet
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation3dB
Frequency RangeDC to 18GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-65°C to +125°C
Product Range73287 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
DC to 18GHz
Impedance
50ohm
Operating Temperature Range
-65°C to +125°C
SVHC
No SVHC (25-Jun-2025)
Attenuation
3dB
Input Power
2W
Attenuator Body Material
Stainless Steel
Product Range
73287 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
