Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73287-0010Copy
Manufacturer Standard Lead Time17 weeks
Order Code4703395
Product Range73287 Series
Also Known As732870010, 73287-0010
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY498.280 (CNY563.0564) |
| 5+ | CNY462.940 (CNY523.1222) |
| 10+ | CNY427.600 (CNY483.188) |
| 25+ | CNY402.560 (CNY454.8928) |
| 50+ | CNY384.660 (CNY434.6658) |
| 100+ | CNY367.620 (CNY415.4106) |
Price for:Each
Minimum: 1
Multiple: 1
CNY498.28 (CNY563.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73287-0010Copy
Manufacturer Standard Lead Time17 weeks
Order Code4703395
Product Range73287 Series
Also Known As732870010, 73287-0010
Technical Datasheet
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation1dB
Frequency RangeDC to 18GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-65°C to +125°C
Product Range73287 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
DC to 18GHz
Impedance
50ohm
Operating Temperature Range
-65°C to +125°C
SVHC
No SVHC (25-Jun-2025)
Attenuation
1dB
Input Power
2W
Attenuator Body Material
Stainless Steel
Product Range
73287 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
