Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73287-0000Copy
Manufacturer Standard Lead Time26 weeks
Order Code4703378
Product Range73287 Series
Also Known As732870000, 73287-0000
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY483.610 (CNY546.4793) |
| 5+ | CNY452.240 (CNY511.0312) |
| 10+ | CNY420.870 (CNY475.5831) |
| 25+ | CNY386.610 (CNY436.8693) |
| 50+ | CNY367.970 (CNY415.8061) |
| 100+ | CNY359.440 (CNY406.1672) |
Price for:Each
Minimum: 1
Multiple: 1
CNY483.61 (CNY546.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73287-0000Copy
Manufacturer Standard Lead Time26 weeks
Order Code4703378
Product Range73287 Series
Also Known As732870000, 73287-0000
Technical Datasheet
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation0dB
Frequency RangeDC to 18GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-65°C to +125°C
Product Range73287 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
DC to 18GHz
Impedance
50ohm
Operating Temperature Range
-65°C to +125°C
SVHC
No SVHC (25-Jun-2025)
Attenuation
0dB
Input Power
2W
Attenuator Body Material
Stainless Steel
Product Range
73287 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
