Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73286-0070Copy
Manufacturer Standard Lead Time37 weeks
Order Code4703457
Product Range73286 Series
Also Known As732860070, 73286-0070
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY746.230 (CNY843.2399) |
| 2+ | CNY729.450 (CNY824.2785) |
| 3+ | CNY712.660 (CNY805.3058) |
| 5+ | CNY695.880 (CNY786.3444) |
| 10+ | CNY679.090 (CNY767.3717) |
| 20+ | CNY666.400 (CNY753.032) |
Price for:Each
Minimum: 1
Multiple: 1
CNY746.23 (CNY843.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73286-0070Copy
Manufacturer Standard Lead Time37 weeks
Order Code4703457
Product Range73286 Series
Also Known As732860070, 73286-0070
Technical Datasheet
Capacitance10pF
Voltage Rating100VDC
Current Rating5A
Capacitor Case StyleAxial Leaded
Capacitor MountingThrough Hole
Capacitance Tolerance-
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max-
Insulation Resistance-
Dielectric Characteristic-
Product Range73286 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10pF
Current Rating
5A
Capacitor Mounting
Through Hole
Operating Temperature Min
-55°C
DC Resistance Max
-
Dielectric Characteristic
-
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
100VDC
Capacitor Case Style
Axial Leaded
Capacitance Tolerance
-
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
73286 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
