Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73251-3130Copy
Order Code1909296
Product Range73251 Series
Also Known As732513130, 732513130, 73251-3130
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.390 (CNY65.9807) |
| 10+ | CNY49.640 (CNY56.0932) |
| 25+ | CNY46.530 (CNY52.5789) |
| 100+ | CNY45.460 (CNY51.3698) |
| 250+ | CNY44.390 (CNY50.1607) |
| 500+ | CNY43.310 (CNY48.9403) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.39 (CNY65.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73251-3130Copy
Order Code1909296
Product Range73251 Series
Also Known As732513130, 732513130, 73251-3130
Technical Datasheet
Impedance50ohm
Coaxial Cable Type-
Frequency Max18GHz
Product Range73251 Series
Product Overview
SMA right-angle PCB jack designed for mode-free operation from DC to 18GHz and ensures high degree of mechanical strength and durability.
- Subminiature design for space-saving
Applications
Communications & Networking, Industrial
Technical Specifications
Impedance
50ohm
Frequency Max
18GHz
Coaxial Cable Type
-
Product Range
73251 Series
Alternatives for 73251-3130
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
