Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73251-2201Copy
Manufacturer Standard Lead Time17 weeks
Order Code1909298
Product Range73251 Series
Also Known As732512201, 732512201, 73251-2201
Your Part Number
3,337 In Stock
169 more incoming. You can reserve stock now
3,337 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.220 (CNY107.5986) |
| 10+ | CNY80.930 (CNY91.4509) |
| 25+ | CNY75.860 (CNY85.7218) |
| 100+ | CNY73.470 (CNY83.0211) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.22 (CNY107.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73251-2201Copy
Manufacturer Standard Lead Time17 weeks
Order Code1909298
Product Range73251 Series
Also Known As732512201, 732512201, 73251-2201
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPanel Mount
Product Range73251 Series
SVHCLead (27-Jun-2024)
Product Overview
- Subminiature design
- Threaded coupling
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (27-Jun-2024)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
73251 Series
Alternatives for 73251-2201
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006713
