Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73251-2200Copy
Manufacturer Standard Lead Time12 weeks
Order Code2293854
Product Range73251 Series
Also Known As732512200, 732512200, 73251-2200
Your Part Number
1,129 In Stock
900 more incoming. You can reserve stock now
1,129 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.170 (CNY37.4821) |
| 10+ | CNY32.040 (CNY36.2052) |
| 100+ | CNY30.920 (CNY34.9396) |
| 250+ | CNY28.990 (CNY32.7587) |
| 500+ | CNY27.600 (CNY31.188) |
| 1000+ | CNY26.280 (CNY29.6964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.17 (CNY37.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73251-2200Copy
Manufacturer Standard Lead Time12 weeks
Order Code2293854
Product Range73251 Series
Also Known As732512200, 732512200, 73251-2200
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPanel Mount
Product Range73251 Series
SVHCLead (04-Feb-2026)
Product Overview
The 73251-2200 is a right-angle RF coaxial SMA Jack with through-hole PCB mounting.
- 50 ohm impedance
- SMC and WAVE lead-free process capability
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
73251 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053
