Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73239-0570Copy
Manufacturer Standard Lead Time23 weeks
Order Code4412307
Product RangeCardinal Flex 73239 Series
Also Known As732390570, 732390570, 73239-0570
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15,208.260 (CNY17,185.3338) |
| 5+ | CNY15,038.770 (CNY16,993.8101) |
| 10+ | CNY15,038.770 (CNY16,993.8101) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15,208.26 (CNY17,185.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73239-0570Copy
Manufacturer Standard Lead Time23 weeks
Order Code4412307
Product RangeCardinal Flex 73239 Series
Also Known As732390570, 732390570, 73239-0570
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector1mm Plug to 1mm Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeMXR 110
Connector Type A1.0mm
Connector Type B1 mm Straight Plug
Impedance50ohm
Jacket Colour-
Product RangeCardinal Flex 73239 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
1.0mm
Impedance
50ohm
Product Range
Cardinal Flex 73239 Series
Connector to Connector
1mm Plug to 1mm Plug
Coaxial Cable Type
MXR 110
Connector Type B
1 mm Straight Plug
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023247
