Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73239-0411Copy
Order Code4412303
Product RangeCardinal Flex 73239 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,354.340 (CNY8,310.4042) |
| 5+ | CNY6,956.730 (CNY7,861.1049) |
| 10+ | CNY6,559.110 (CNY7,411.7943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,354.34 (CNY8,310.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73239-0411Copy
Order Code4412303
Product RangeCardinal Flex 73239 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to Connector2.4mm Plug to 2.4mm Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeMXR 200
Connector Type A2.4mm
Connector Type B2.4 mm Straight Plug
Impedance50ohm
Jacket Colour-
Product RangeCardinal Flex 73239 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
609.6mm
Connector Type A
2.4mm
Impedance
50ohm
Product Range
Cardinal Flex 73239 Series
Connector to Connector
2.4mm Plug to 2.4mm Plug
Coaxial Cable Type
MXR 200
Connector Type B
2.4 mm Straight Plug
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0865
