Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73239-0311
Order Code4412300
Product RangeCardinal Flex 73239 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,481.080 (CNY6,193.6204) |
| 5+ | CNY4,795.940 (CNY5,419.4122) |
| 10+ | CNY3,973.780 (CNY4,490.3714) |
| 25+ | CNY3,562.700 (CNY4,025.851) |
| 50+ | CNY3,288.650 (CNY3,716.1745) |
| 100+ | CNY3,098.480 (CNY3,501.2824) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,481.08 (CNY6,193.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73239-0311
Order Code4412300
Product RangeCardinal Flex 73239 Series
Technical Datasheet
Connector to Connector2.92mm Plug to 2.92mm Plug
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Coaxial Cable TypeMX 204
Connector Type A2.92mm Straight Plug
Connector Type B2.92mm Straight Plug
Impedance50ohm
Jacket Colour-
Product RangeCardinal Flex 73239 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
2.92mm Plug to 2.92mm Plug
Cable Length - Metric
609.6mm
Connector Type A
2.92mm Straight Plug
Impedance
50ohm
Product Range
Cardinal Flex 73239 Series
Cable Length - Imperial
24"
Coaxial Cable Type
MX 204
Connector Type B
2.92mm Straight Plug
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0384
