Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73239-0231Copy
Manufacturer Standard Lead Time22 weeks
Order Code4412298
Product RangeCardinal Flex 73239 Series
Also Known As732390231, 732390231, 73239-0231
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,323.090 (CNY3,755.0917) |
| 5+ | CNY3,286.530 (CNY3,713.7789) |
| 10+ | CNY3,249.960 (CNY3,672.4548) |
| 25+ | CNY3,213.400 (CNY3,631.142) |
| 50+ | CNY3,176.830 (CNY3,589.8179) |
| 100+ | CNY3,140.260 (CNY3,548.4938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,323.09 (CNY3,755.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73239-0231Copy
Manufacturer Standard Lead Time22 weeks
Order Code4412298
Product RangeCardinal Flex 73239 Series
Also Known As732390231, 732390231, 73239-0231
Technical Datasheet
Cable Length - Imperial24"
Connector to Connector3.5mm Plug to 3.5mm Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeMX 204
Connector Type A3.5mm
Connector Type B3.5mm Plug
Impedance50ohm
Jacket Colour-
Product RangeCardinal Flex 73239 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
609.6mm
Connector Type A
3.5mm
Impedance
50ohm
Product Range
Cardinal Flex 73239 Series
Connector to Connector
3.5mm Plug to 3.5mm Plug
Coaxial Cable Type
MX 204
Connector Type B
3.5mm Plug
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0384
