Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-6220..Copy
Manufacturer Standard Lead Time17 weeks
Order Code4209421
Product Range73230 Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.890 (CNY129.8257) |
| 10+ | CNY101.870 (CNY115.1131) |
| 25+ | CNY97.920 (CNY110.6496) |
| 100+ | CNY88.780 (CNY100.3214) |
| 250+ | CNY80.600 (CNY91.078) |
| 500+ | CNY75.760 (CNY85.6088) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.89 (CNY129.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-6220..Copy
Manufacturer Standard Lead Time17 weeks
Order Code4209421
Product Range73230 Series
Technical Datasheet
Connector to Connector90° MCX Plug to MHF1-Type Plug
Cable Length - Imperial12"
Cable Length - Metric304.2mm
Coaxial Cable Type1.32mm
Connector Type AIPEX MHF1 LK Plug
Connector Type BMHF1-Type Plug
Impedance50ohm
Jacket ColourBlack
Product Range73230 Series
Technical Specifications
Connector to Connector
90° MCX Plug to MHF1-Type Plug
Cable Length - Metric
304.2mm
Connector Type A
IPEX MHF1 LK Plug
Impedance
50ohm
Product Range
73230 Series
Cable Length - Imperial
12"
Coaxial Cable Type
1.32mm
Connector Type B
MHF1-Type Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006214
