Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-6210..Copy
Manufacturer Standard Lead Time23 weeks
Order Code4209420
Product Range73230 Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.680 (CNY186.0884) |
| 10+ | CNY139.940 (CNY158.1322) |
| 25+ | CNY131.110 (CNY148.1543) |
| 100+ | CNY124.250 (CNY140.4025) |
| 250+ | CNY119.760 (CNY135.3288) |
| 500+ | CNY116.870 (CNY132.0631) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.68 (CNY186.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-6210..Copy
Manufacturer Standard Lead Time23 weeks
Order Code4209420
Product Range73230 Series
Technical Datasheet
Cable Length - Imperial12.1"
Connector to ConnectorMHF1-Type Plug to SMA RP Bulkhead Jack
Cable Length - Metric308.5mm
Coaxial Cable Type1.32mm
Connector Type AIPEX MHF1 LK Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product Range73230 Series
Technical Specifications
Cable Length - Imperial
12.1"
Cable Length - Metric
308.5mm
Connector Type A
IPEX MHF1 LK Plug
Impedance
50ohm
Product Range
73230 Series
Connector to Connector
MHF1-Type Plug to SMA RP Bulkhead Jack
Coaxial Cable Type
1.32mm
Connector Type B
SMA RP Bulkhead Jack
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008936
