Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-6200..Copy
Manufacturer Standard Lead Time18 weeks
Order Code4209419
Product Range73230 Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.670 (CNY187.2071) |
| 10+ | CNY140.850 (CNY159.1605) |
| 25+ | CNY131.410 (CNY148.4933) |
| 100+ | CNY122.580 (CNY138.5154) |
| 250+ | CNY117.030 (CNY132.2439) |
| 500+ | CNY114.050 (CNY128.8765) |
Price for:Each
Minimum: 1
Multiple: 1
CNY165.67 (CNY187.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-6200..Copy
Manufacturer Standard Lead Time18 weeks
Order Code4209419
Product Range73230 Series
Technical Datasheet
Cable Length - Imperial12.1"
Cable Length - Metric307mm
Coaxial Cable Type1.32mm
Connector Type AIPEX MHF1 LK Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product Range73230 Series
Technical Specifications
Cable Length - Imperial
12.1"
Coaxial Cable Type
1.32mm
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Black
Cable Length - Metric
307mm
Connector Type A
IPEX MHF1 LK Plug
Impedance
50ohm
Product Range
73230 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008936
