Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-6170..Copy
Order Code4209418
Product Range73230 Series
Your Part Number
192 In Stock
Need more?
192 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.660 (CNY154.4258) |
| 10+ | CNY125.100 (CNY141.363) |
| 25+ | CNY117.250 (CNY132.4925) |
| 100+ | CNY106.290 (CNY120.1077) |
| 250+ | CNY99.670 (CNY112.6271) |
| 500+ | CNY94.870 (CNY107.2031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.66 (CNY154.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-6170..Copy
Order Code4209418
Product Range73230 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorSMA Bulkhead Jack to MHF4 Plug
Cable Length - Metric305mm
Coaxial Cable Type1.37mm
Connector Type ASMA Bulkhead Jack
Connector Type BMHF4 Plug
Impedance50ohm
Jacket Colour-
Product Range73230 Series
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
73230 Series
Connector to Connector
SMA Bulkhead Jack to MHF4 Plug
Coaxial Cable Type
1.37mm
Connector Type B
MHF4 Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
