Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-6150..Copy
Manufacturer Standard Lead Time23 weeks
Order Code4209416
Product Range73230 Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.970 (CNY129.9161) |
| 10+ | CNY80.110 (CNY90.5243) |
| 25+ | CNY75.160 (CNY84.9308) |
| 100+ | CNY71.050 (CNY80.2865) |
| 250+ | CNY69.630 (CNY78.6819) |
| 500+ | CNY68.210 (CNY77.0773) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.97 (CNY129.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-6150..Copy
Manufacturer Standard Lead Time23 weeks
Order Code4209416
Product Range73230 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector90° MCX Plug to MHF I Plug
Cable Length - Metric305mm
Coaxial Cable Type1.37mm
Connector Type AIPEX MHF1 LK Plug
Connector Type BMHF I Plug
Impedance50ohm
Jacket Colour-
Product Range73230 Series
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
IPEX MHF1 LK Plug
Impedance
50ohm
Product Range
73230 Series
Connector to Connector
90° MCX Plug to MHF I Plug
Coaxial Cable Type
1.37mm
Connector Type B
MHF I Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005988
