Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-6140..Copy
Order Code4209415
Product Range73230 Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.890 (CNY155.8157) |
| 10+ | CNY124.020 (CNY140.1426) |
| 25+ | CNY117.400 (CNY132.662) |
| 100+ | CNY110.100 (CNY124.413) |
| 250+ | CNY108.270 (CNY122.3451) |
| 500+ | CNY106.370 (CNY120.1981) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.89 (CNY155.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-6140..Copy
Order Code4209415
Product Range73230 Series
Technical Datasheet
Connector to ConnectorMHF1-Type Plug to SMA RP Bulkhead Jack
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable Type1.37mm
Connector Type AMHF1-Type Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range73230 Series
Technical Specifications
Connector to Connector
MHF1-Type Plug to SMA RP Bulkhead Jack
Cable Length - Metric
305mm
Connector Type A
MHF1-Type Plug
Impedance
50ohm
Product Range
73230 Series
Cable Length - Imperial
12"
Coaxial Cable Type
1.37mm
Connector Type B
SMA RP Bulkhead Jack
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008936
