Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-6110..Copy
Order Code4209411
Product Range73230 Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.690 (CNY86.6597) |
| 10+ | CNY61.410 (CNY69.3933) |
| 25+ | CNY59.830 (CNY67.6079) |
| 100+ | CNY56.200 (CNY63.506) |
| 250+ | CNY55.930 (CNY63.2009) |
| 500+ | CNY55.650 (CNY62.8845) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.69 (CNY86.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-6110..Copy
Order Code4209411
Product Range73230 Series
Technical Datasheet
Connector to ConnectorMHF1-Type Plug to SMA Bulkhead Jack
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable Type1.32mm
Connector Type AMHF1-Type Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product Range73230 Series
Technical Specifications
Connector to Connector
MHF1-Type Plug to SMA Bulkhead Jack
Cable Length - Metric
305mm
Connector Type A
MHF1-Type Plug
Impedance
50ohm
Product Range
73230 Series
Cable Length - Imperial
12"
Coaxial Cable Type
1.32mm
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
