Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73216-1982
Order Code3865369
Product Range73216 Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.070 (CNY85.9591) |
| 10+ | CNY63.280 (CNY71.5064) |
| 25+ | CNY60.300 (CNY68.139) |
| 100+ | CNY54.970 (CNY62.1161) |
| 250+ | CNY51.470 (CNY58.1611) |
| 500+ | CNY49.040 (CNY55.4152) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.07 (CNY85.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73216-1982
Order Code3865369
Product Range73216 Series
Technical Datasheet
Connector TypeTNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG58
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max5GHz
Connector MountingCable Mount
Product Range73216 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG58
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
5GHz
Product Range
73216 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
