Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73171-3350Copy
Manufacturer Standard Lead Time14 weeks
Order Code1909236
Product Range73171 Series
Also Known As731713350, 731713350, 73171-3350
Your Part Number
840 In Stock
Need more?
840 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.160 (CNY63.4608) |
| 10+ | CNY55.320 (CNY62.5116) |
| 100+ | CNY54.220 (CNY61.2686) |
| 250+ | CNY53.110 (CNY60.0143) |
| 500+ | CNY52.010 (CNY58.7713) |
| 1000+ | CNY50.900 (CNY57.517) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.16 (CNY63.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73171-3350Copy
Manufacturer Standard Lead Time14 weeks
Order Code1909236
Product Range73171 Series
Also Known As731713350, 731713350, 73171-3350
Technical Datasheet
Connector Body StyleRight Angle Jack
Impedance75ohm
Frequency Max3GHz
Product Range73171 Series
Product Overview
The 73171-3350 is a BNC Right Angle Jack made of tin over nickel over copper plated zinc alloy body with gold-plated phosphor bronze centre contact and a PTFE insulator.
Applications
RF Communications, Industrial
Technical Specifications
Connector Body Style
Right Angle Jack
Frequency Max
3GHz
Impedance
75ohm
Product Range
73171 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
