Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73171-3150Copy
Order Code1909203
Product Range73171 Series
Also Known As731713150, 731713150, 73171-3150
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.420 (CNY49.0646) |
| 10+ | CNY39.080 (CNY44.1604) |
| 100+ | CNY36.760 (CNY41.5388) |
| 250+ | CNY34.160 (CNY38.6008) |
| 500+ | CNY31.840 (CNY35.9792) |
| 1000+ | CNY30.680 (CNY34.6684) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.42 (CNY49.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73171-3150Copy
Order Code1909203
Product Range73171 Series
Also Known As731713150, 731713150, 73171-3150
Technical Datasheet
Impedance50ohm
Frequency Max4GHz
Product Range73171 Series
Product Overview
The 73171-3150 is a right angle BNC Coaxial Jack, 73171 series, with gold-plated phosphor bronze contacts, through hole termination and PCB mounting.
Applications
Industrial
Technical Specifications
Impedance
50ohm
Product Range
73171 Series
Frequency Max
4GHz
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
